AMDAM186ER-25VD\WMicrocontrollers - MCUs

MCU 16-bit CISC 3.3V 100-Pin TQFP

This AM186ER-25VD\W microcontroller from AMD (Advanced Micro Devices) is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 100 °C. It has a maximum clock speed of 25 MHz. This is a 16 bit processor. It has romless program memory. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.