KEMET CorporationALS31A222NF450Condensateurs en aluminium
Cap Aluminum Lytic 2200uF 450V 20% (77 X 105mm) Stud Mount Screw 0.059 Ohm 12.2A 20000h 85°C Box
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 450VDC | |
| 0.059 | |
| Low | |
| 0.041@20°C@10kHz | |
| 12.2 | |
| 5940@5Min | |
| 20000 | |
| Polar | |
| Excellent Surge Voltage|High Ripple Current|Long Life | |
| Aluminum Cylindrical Can | |
| Stud Mount | |
| Screw | |
| 2 | |
| 77 X 105 | |
| -40 | |
| 85 | |
| Box | |
| 77 | |
| 105 | |
| 690 |
This electrolytic ALS31A222NF450 aluminum capacitor from Kemet has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its leakage current is 5940@5Min μA. Its capacitance value is 2200uF. The ALS31A222NF450 aluminum electrolytic capacitor has a screw terminal termination style. This product is 105 mm tall with a diameter of 77 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

