50-75% de réduction
LittelfuseAK10-076CSuppresseur de tension transitoire (TVS)
Diode TVS Single Bi-Dir 76V 2-Pin Bulk
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 85 | |
| 140 | |
| 76 | |
| 10000 | |
| 10 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| Installation | Through Hole |
| Hauteur du paquet | 14.48(Max) |
| Largeur du paquet | 12.7(Max) |
| Longueur du paquet | 26.55 |
| Carte électronique changée | 2 |
| 2 |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this AK10-076C TVS diode from Littelfuse. Its test current is 10 mA. This device's maximum clamping voltage is 140 V and minimum breakdown voltage is 85 V. Its maximum leakage current is 20 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

