50-75% de réduction
AbraconAISC-1008-R62G-TInducteur à montage en surface
Inductor RF Wirewound 0.62uH 2% 25MHz 45Q-Factor Ceramic 0.3A 1.4Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ceramic | |
| 0.62u | |
| 2% | |
| 25M | |
| 0.3 | |
| 1.4 | |
| 45 | |
| 100M | |
| 375M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.92 | |
| Surface Mount | |
| 2.79 | |
| 2.29 |
Use this rf chip AISC-1008-R62G-T surface mount inductor from Abracon Corporation to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2.92 mm long, 2.29 mm tall and 2.79 mm deep. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 1.4 Ohm. It has a tolerance of 2%. It has an inductance of 620n H. This device is made with wirewound technology. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 375M Hz.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
