AbraconAISC-1008-R15J-TInducteur à montage en surface

Inductor RF Wirewound 0.15uH 5% 25MHz 50Q-Factor Ceramic 0.58A 0.62Ohm DCR 1008 T/R

This rf chip AISC-1008-R15J-T surface mount inductor from Abracon Corporation is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 580m A with a maximum resistance of 620m Ohm. This product is 2.92 mm long, 2.29 mm tall and 2.79 mm deep. It has an inductance of 150n H. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 800M Hz. This device utilizes wirewound technology. It has a tolerance of 5%.

Import TariffMay apply to this part

1 pièce: Prêt à être expédié le lendemain

    Total$0.05Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2024+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Chine
         
      • Price: $0.0485
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2024+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Chine
      • In Stock: 1 pièce
      • Price: $0.0485

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.