AbraconAISC-0603-R033G-TInducteur à montage en surface

Inductor RF Wirewound 0.033uH 2% 250MHz 40Q-Factor Ceramic 0.47A 0.21Ohm DCR 0603 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip AISC-0603-R033G-T surface mount inductor from Abracon Corporation to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 2%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 470m A with a maximum resistance of 210m Ohm. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 3.2G Hz. This product is 1.8 mm long, 1.02 mm tall and 1.12 mm deep. It has an inductance of 33n H.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    14 semaines
    • Price: $0.1120
    1. 1+$0.1120
    2. 51000+$0.1047
    3. 102000+$0.0928

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.