Analog DevicesADZS-CM403F-EZBRDCartes et kits de développement de systèmes intégrés
ADSP-CM408F DSP Evaluation Kit
| Compliant | |
| 3A992 | |
| Unconfirmed | |
| 9030.90.66.00 | |
| Automotive | No |
| PPAP | No |
| Evaluation Kit | |
| ADSP-CM403F | |
| Application Processor and SOC | |
| 512KB | |
| 256KB/4MB | |
| SPI Flash | |
| 1 | |
| 1 | |
| 0 | |
| 2 | |
| 1 | |
| 2 | |
| 2 | |
| 0 | |
| LCD | |
| Win 7 Professional|Win 7 Enterprise|Win 7 Ultimate|Win 8 Professional|Win 8 Enterprise|Win Vista Business|Win Vista Enterprise|Win Vista Ultimate SP2|Win XP Professional SP3 | |
| Yes | |
| No | |
| Flash | |
| Yes |
Description du kit de développement
ADZS-CM403F-EZBRD is Hardware evaluation board for the ADSP-CM40x mixed-signal control processor family. This board uses the ADSP-CM403F mixed-signal control processor. Allows user to develop software for running on the ADSP-CM40x family using their existing debugger.
The ADSP-CM403F Mixed-Signal Control Processor integrates dual high precision 16 bit ADCs and an ARM® Cortex-M4TM processor core with floating-point unit operating at frequencies up to 240 MHz and integrating up to 384KB of SRAM memory, up to 2M byte of flash memory, accelerators and peripherals optimized for photo-voltaic (PV) inverter control, motor control and other embedded control applications.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

