| Compliant | |
| 3A991a.2. | |
| Unconfirmed | |
| 9030.90.66.00 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| ADSP-BF609 | |
| DSP | |
| 128MB | |
| 4MB/32MB | |
| Burst Flash/SPI Flash | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| Win 7 Enterprise|Win 7 Professional|Win 7 Ultimate|Win Vista Business|Win Vista Enterprise|Win Vista Ultimate SP2|Win XP Professional SP3 | |
| MMC/SD | |
| Yes | |
| No | |
| Flash | |
| No |
Description du kit de développement
The ADSP-BF609 Evaluation Hardware provides a low cost hardware solution for users to evaluate the Analog Devices dual core Blackfin processor, 500 MHz/1000 MMACs each (2000 MMACs total) ADSP-BF60x Blackfin® processor family. This hardware comes in two configurations; ADSP-BF609 EZ-Board™ and ADSP-BF609 EZ-KIT Lite.®
ADSP-BF609 EZ-Board - The EZ-Board concept is the lowest cost entry point to evaluate the ADSP-BF60x processors family. This offering assumes that the customer already has an ICE -100B, USB-ICE and/or HPUSB-ICE JTAG Emulator(s). CrossCore® Embedded Studio software is also required.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
