Analog DevicesADUM6132ARWZPilotes de porte et de puissance
Driver 0.2A 1-OUT High Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side|Isolated Gate Driver | |
| Half Bridge | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 15 | |
| 15 | |
| 1000(Min) | |
| 60(Typ) | |
| CMOS | |
| 4.5 | |
| 5.5 | |
| 4.5(Typ) | |
| 1.65(Max) | |
| 3.15(Min) | |
| 0.2 | |
| -40 | |
| 85 | |
| Under Voltage Lockout | |
| No | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.35(Max) mm |
| Largeur du paquet | 7.6(Max) mm |
| Longueur du paquet | 10.5(Max) mm |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC W |
| 16 | |
| Forme de sonde | Gull-wing |
Use the ADUM6132ARWZ power driver from Analog Devices in your design to power on and off your gates. This device has a maximum propagation delay time of 60(typ) ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 5.5 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

