Analog DevicesADUM362N1BRQZ-RL7Isolateurs numérique
Digital Isolator CMOS 6-CH 150Mbps 16-Pin QSOP
ADuM362N: 3.0 kV rms 6-Channel Digital Isolator
The ADuM362N is a 6-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and back-to-back monolithic air core transformer technology, these isolation components provide outstanding performance characteristics and meet CISPR 32/EN 55032 Class B limits at 5 Mbps.
The maximum propagation delay of the ADuM362N is 10 ns with a pulse-width distortion of less than 3 ns at 5 V operation. Channel matching is tight at 3.0 ns maximum.
The ADuM362N data channels are independent and are available in a variety of configurations with a withstand voltage rating of 3 kV rms (see Figure 17). The devices operate with the supply voltage on either side ranging from 2.25 V to 5.5 V, which provides compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier.
Two different fail-safe options are available, by which the outputs transition to a predetermined state when the input power supply is not applied.
Key Features and Benefits
- • High common-mode transient immunity: 180 kV/μs typical
- • High robustness to radiated and conducted noise
- • Low propagation delay
- • 6.2 ns typical (10 ns maximum) for 5 V operation
- • Low dynamic power consumption, <1.65 mA/ch at 1 Mbps
- • 2.25 V to 5.5 V level translation
- • 150 Mbps maximum guaranteed data rate for 5 V operation
- • High temperature operation: 125°C
- • Safety and regulatory approvals
- • RQ-16 [QSOP] package
- • UL 1577 (pending)
- • VISO = 3000 VRMS for 1 minute
- • EN IEC 60747-17 (pending)
- • VIORM = 636 VPEAK
- • VIOSM = 10,000 VPEAK (reinforced)
- • IEC/EN/CSA 62368-1 (pending)
- • IEC/CSA 60601-1 (pending)
- • IEC/CSA 61010-1 (pending)
- • CQC GB 4943.1 (pending)
- • ±8 kV IEC 61000-4-2 ESD protection across isolation barrier
- • ±4 kV HBM ESD protection on input/output pins
- • Fail-safe high (N1) or low (N0) options
- • 16-lead, RoHS compliant, QSOP package
Applications
- • Serial-peripheral interface (SPI) data converter isolation
- • RS-485 and controller area network with flexible data rate (CAN FD) industrial field bus isolation
- • PWM controller signal isolation
- • General-purpose multichannel isolation
Evaluation Board
The ADuM362N can be evaluated with the EVAL-ADuM36xN.
Block Diagrams and Tables


| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 6 | |
| 150Mbps(Min) | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 10 | |
| 4.5 | |
| 4.6 | |
| CMOS | |
| 5.5 | |
| 2.25 | |
| 14 | |
| 3000(Max) | |
| 10 | |
| 636Vp | |
| 12.6 | |
| 1420 | |
| -40 | |
| 125 | |
| 2.5|3.3|5 | |
| 4/2 | |
| 100 | |
| Automotive | |
| Capacitive Coupling | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) mm |
| Largeur du paquet | 3.99(Max) mm |
| Longueur du paquet | 5(Max) mm |
| Carte électronique changée | 16 |
| Conditionnement du fournisseur | QSOP |
| 16 |
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

