Analog DevicesADUCM361BCPZ128-R7 |  Low PowerMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LFCSP EP T/R

This ADUCM361BCPZ128-R7 microcontroller from Analog Devices will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 16 MHz. Its flash program memory is 128KB. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 24/24, while its DAC resolution is 12.

No Stock Available

Quantity Increments of 750 Minimum 750
  • Manufacturer Lead Time:
    14 semaines
    • Price: $12.638
    1. 750+$12.638
    2. 1500+$12.524
    3. 3000+$12.409
    4. 6000+$12.294
    5. 9000+$12.179
    6. 12000+$12.064
    7. 15000+$11.949
    8. 24000+$11.833
    9. 30000+$11.717
    10. 60000+$11.601

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.