Analog DevicesADUC845BSZ8-5 | 8052 MicroConverter® ICMicrocontrollers - MCUs

MCU 8-bit 8052 CISC 8KB Flash 5V 52-Pin MQFP Tray

In order to make your CPU more versatile use this fantastic ADUC845BSZ8-5 microcontroller from Analog Devices. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 12.85 MHz. This device is based on the 8052 core architecture. Its ADC resolution is 24/24, while its DAC resolution is 12. This is a 8 bit processor. Its flash program memory is 8KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.

No Stock Available

Quantity Increments of 36 Minimum 36
  • Manufacturer Lead Time:
    10 semaines
    • Price: $17.73
    1. 36+$17.73
    2. 108+$17.08
    3. 252+$16.67
    4. 288+$16.61

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.