Analog DevicesADUC845BSZ62-3Microcontrollers - MCUs

MCU 8-bit 8052 CISC 62KB Flash 3V 52-Pin MQFP Tray

Use this programmable ADUC845BSZ62-3 microcontroller manufactured by Analog Devices, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 12.85 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.7|4.75 V, while its maximum is 3.6|5.25 V. This is a 8 bit processor. Its ADC resolution is 24/24, while its DAC resolution is 12. This device is based on the 8052 core architecture. Its flash program memory is 62KB.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 26 Minimum 26
  • Manufacturer Lead Time:
    10 semaines
    • Price: $22.67
    1. 26+$22.67

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.