Analog DevicesADUC843BSZ62-5 | 8052 MicroConverter® ICMicrocontrollers - MCUs
MCU 8-bit 8052 CISC 62KB Flash 5V 52-Pin MQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| ADuC8xx | |
| CISC | |
| 8052 | |
| 8051 | |
| 16.78 | |
| 16.78 | |
| 8 | |
| Flash | |
| 62KB | |
| 2.25KB | |
| 16MB | |
| Yes | |
| I2C/SPI/UART | |
| 34 | |
| 3 | |
| 2 | |
| 1 | |
| 8 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 2 mm |
| Largeur du paquet | 10 mm |
| Longueur du paquet | 10 mm |
| Carte électronique changée | 52 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | MQFP |
| 52 | |
| Forme de sonde | Gull-wing |
With the ADUC843BSZ62-5 microcontroller by Analog Devices, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16.78 MHz. This device is based on the 8052 core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V. Its ADC resolution is 12, while its DAC resolution is 12. Its flash program memory is 62KB. This is a 8 bit processor.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

