Analog DevicesADUC842BSZ62-3 | 8052 MicroConverter® ICMicrocontrollers - MCUs
MCU 8-bit 8052 CISC 62KB Flash 3V 52-Pin MQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| ADuC8xx | |
| CISC | |
| 8052 | |
| 8051 | |
| 8.38 | |
| 8.38 | |
| 8 | |
| Flash | |
| 62KB | |
| 2.25KB | |
| 16MB | |
| Yes | |
| I2C/SPI/UART | |
| 34 | |
| 3 | |
| 2 | |
| 1 | |
| 8 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2.7 | |
| 3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 2 mm |
| Largeur du paquet | 10 mm |
| Longueur du paquet | 10 mm |
| Carte électronique changée | 52 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | MQFP |
| 52 | |
| Forme de sonde | Gull-wing |
This ADUC842BSZ62-3 microcontroller from Analog Devices is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. Its ADC resolution is 12, while its DAC resolution is 12. This is a 8 bit processor. Its flash program memory is 62KB. This device is based on the 8052 core architecture.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

