Analog DevicesADUC7034BCPZ | ARM7® MicroConverter® ICMicrocontrollers - MCUs

MCU 16-bit/32-bit ARM7TDMI RISC 32KB Flash 5V/9V/12V/15V 48-Pin LFCSP EP Tray

Used in any modern day system or circuit design this ADUC7034BCPZ microcontroller from Analog Devices, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 115 °C. It has a maximum clock speed of 20.48 MHz. This is a 16|32 bit processor. This device has a typical operating supply voltage of 9|12|15 V. Its minimum operating supply voltage of 7 V, while its maximum is 18 V. This device is based on the ARM7TDMI core architecture. Its flash program memory is 32KB. Its ADC resolution is 16.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.