Analog DevicesADSP-2188MBSTZ-266DSP
DSP Fixed-Point 16bit 66MHz 66MIPS 100-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| NRND | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-218x | |
| Enhanced Harvard | |
| Fixed-Point | |
| 16 | |
| 66 | |
| 256KB | |
| No | |
| UART | |
| 66 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2.25 | |
| 2.5|3.3 | |
| 2.75|3.6 | |
| 2.4 | |
| 0.4 | |
| -40 | |
| 85 | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.4 mm |
| Largeur du paquet | 14 mm |
| Longueur du paquet | 14 mm |
| Carte électronique changée | 100 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | LQFP |
| 100 | |
| Forme de sonde | Gull-wing |
The real word uses analog, but convert it to digital for easy processing by using this ADSP-2188MBSTZ-266 digital signal processor from Analog Devices. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 66 MHz is its maximum speed. It has romless program memory. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.25 V, while its maximum is 2.75|3.6 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

