Analog DevicesADSP-2185MBSTZ-266DSP
DSP Fixed-Point 16bit 66MHz 66MIPS 100-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| NRND | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-2185 | |
| Enhanced Harvard | |
| Fixed-Point | |
| 16 | |
| 66 | |
| 80KB | |
| No | |
| 66 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2.25 | |
| 2.5|3.3 | |
| 2.75|3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.4 mm |
| Largeur du paquet | 14 mm |
| Longueur du paquet | 14 mm |
| Carte électronique changée | 100 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | LQFP |
| 100 | |
| Forme de sonde | Gull-wing |
This ADSP-2185MBSTZ-266 digital signal processor from Analog Devices will allow for stable analog to digital conversion. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 66 MHz is its maximum speed. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.25 V, while its maximum is 2.75|3.6 V. It has romless program memory. This is a 16 bit processor.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

