Analog DevicesADSP-21478KBCZ-3ADSP
DSP Floating-Point 32bit 300MHz 196-Pin CSBGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| ADSP-2147x | |
| Super Harvard | |
| Floating-Point | |
| 32 | |
| ROM | |
| 512KB | |
| 384KB | |
| Yes | |
| I2C/SPI/UART | |
| 300 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.25|3.13 | |
| 1.3|3.3 | |
| 1.35|3.47 | |
| 0 | |
| 70 | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.06 mm |
| Largeur du paquet | 12 mm |
| Longueur du paquet | 12 mm |
| Carte électronique changée | 196 |
| Nom de lemballage standard | BGA |
| Conditionnement du fournisseur | CSBGA |
| 196 | |
| Forme de sonde | Ball |
Have access to multiple sampled signals by implementing this ADSP-21478KBCZ-3A digital signal processor manufactured by Analog Devices. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 300 MHz is its maximum speed. Its rom program memory is 512KB. This is a 32 bit processor. This device has a typical operating supply voltage of 1.3 V. Its minimum operating supply voltage of 1.25 V, while its maximum is 1.35 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

