| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 18bit | |
| 1 | |
| 1 | |
| 400ksps | |
| Serial (3-Wire, 4-Wire, SPI) | |
| Voltage | |
| Differential | |
| External | |
| Bipolar | |
| Single | |
| ±5V | |
| 2.6 | |
| 3.6 | |
| ±3LSB | |
| ±0.01%FSR | |
| 100dB(Typ) | |
| 18 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 3 |
| Longueur du paquet | 3 |
| Carte électronique changée | 10 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | VSSOP |
| 10 | |
| Forme de sonde | Gull-wing |
Do you need to perform calculations on real world physical signals such as light or temperature? Then use this ADS8885IDGSR ADC from Texas Instruments to convert those analog signals to digital data that a computer can read! Its maximum power dissipation is 3.6 mW. This device's digital interface is serial (3-wire, 4-wire, spi). It has a differential input signal. This device is based on SAR architecture. This ADC has a resolution of 18bit. This ADC has an input voltage of ±5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

