| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 4 | |
| 500ksps | |
| Serial (SPI) | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 1.28V/2.56V/5.12V/10.24V|±0.64V/±1.28V/±2.56V/±5.12V/±10.24V | |
| ±0.5LSB | |
| ±0.1%FSR | |
| 73.85dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 4.5(Max) |
| Longueur du paquet | 9.8(Max) |
| Carte électronique changée | 38 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSSOP |
| 38 | |
| Forme de sonde | Gull-wing |
Texas Instruments offers this ADS8664IDBT ADC that will easily convert your continuous analog signals into digital data without altering essential content. This device is based on SAR architecture. This device's digital interface is serial (spi). It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 1.28V/2.56V/5.12 V/10.24V|±0.64V/±1.28V/±2.56V/±5.12V/±10.24V. This ADC has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

