| Compliant | |
| 3A991c.4. | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 1.25Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal|External | |
| Bipolar | |
| Analog and Digital | |
| ±4.096V | |
| Maximum Supply Current | 34 |
| 155 | |
| 170 | |
| ±4LSB | |
| ±0.12%FSR | |
| 90dB(Typ) | |
| 15 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 1 mm |
| Largeur du paquet | 7.2(Max) mm |
| Longueur du paquet | 7.2(Max) mm |
| Carte électronique changée | 48 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | TQFP |
| 48 | |
| Forme de sonde | Gull-wing |
Without altering essential content, Texas Instruments' ADS8406IPFBT ADC will convert your analog signals into digital data. Its maximum power dissipation is 170 mW. It has a differential input signal. This device is based on SAR architecture. This device's digital interface is parallel. This ADC has a resolution of 16bit. This ADC has an input voltage of ±4.096 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

