| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| ADS8361/ADS7861 | |
| ADC | |
| 12|16 | |
| 500K | |
| 2.7 to 3.6 | |
| No | |
| No |
Break down the process of collecting real world physical signals and converting them into digital data that a computer can recognize with this evaluation board ADS8361EVM data conversion development kit from Texas Instruments.
Description du kit de développement
The ADS8361EVM uses a circuit board designated ADS78-8361EVM. This EVM board will accept either the ADS7861 (12bit) or the ADS8361 (16bit) ADC. The ADS7861 operates from 5 volts to supply AVdd & DVdd, while the ADS8361 operates from 2.7V to 3.6V to supply AVdd & DVdd. The evaluation board has a 500 kSPS,12-bit/16-bit serial output. The analog inputs can be configured single-ended or differential. Finally, the evaluation module has two added features: a built in reference and a high-speed serial interface.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

