| Compliant | |
| 3A991c.4. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 1Msps | |
| Serial (SPI) | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Single | |
| 2.5V/5V | |
| Maximum Supply Current | 7.8 |
| 44 | |
| 48 | |
| ±2.5LSB | |
| ±0.25%FSR | |
| 93dB(Typ) | |
| 16 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 4.4 |
| Longueur du paquet | 5 |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSSOP |
| 16 | |
| Forme de sonde | Gull-wing |
Easily perform calculations on real world physical signals such as light and temperature by using this ADS8329IPW ADC from Texas Instruments to convert those analog signals into digital data that a computer can read. It has a pseudo-differential input signal. Its maximum power dissipation is 48 mW. This device's digital interface is serial (spi). This device is based on SAR architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

