| Compliant | |
| EAR99 | |
| Active | |
| ADS7953SDBT | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 16 | |
| 1Msps | |
| Serial (SPI) | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Single | |
| 2.5V/5V | |
| Maximum Supply Current | 3 |
| 14.5 | |
| ±1.5LSB | |
| ±2LSB | |
| 71.7dB(Typ) | |
| 11 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 4.5(Max) |
| Longueur du paquet | 9.8(Max) |
| Carte électronique changée | 38 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSSOP |
| 38 | |
| Forme de sonde | Gull-wing |
With this ADS7953SDBT ADC from Texas Instruments you will have no problem converting real world physical signals into a sequence of digital data. This device's digital interface is serial (spi). It has a single-ended input signal. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

