Texas InstrumentsADS7809UBADC

1-Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin SOIC Tube

This ADS7809UB ADC from Texas Instruments uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. This device is based on SAR architecture. It has a single-ended input signal. This device's digital interface is serial. Its maximum power dissipation is 100 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of 4V/5V/10 V|±3.33V/±5V/±10V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    12 semaines
    • Price: $67.08
    1. 25+$67.08
    2. 50+$66.41
    3. 100+$65.75
    4. 250+$65.09
    5. 500+$64.44
    6. 1000+$63.79
    7. 3000+$63.16
    8. 5000+$62.52
    9. 10000+$61.90

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.