Texas InstrumentsADS7253IPWADC

2-Channel Dual ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP Tube

Taking a continuous analog signal and converting it to digital data is easy with Texas Instruments' ADS7253IPW ADC. Its maximum power dissipation is 50 mW. This device's digital interface is serial. It has a single-ended and pseudo-differential input signal. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V/5V|±1.25V/±2.5V. This ADC has a temperature range of -40 °C to 125 °C.

90 pièces: Prêt à être expédié le lendemain

    Total$416.16Price for 90

    • (90)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2403+
      Manufacturer Lead Time:
      18 semaines
      Country Of origin:
      Malaisie
      • In Stock: 90 pièces
      • Price: $4.624

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.