Texas InstrumentsADS7223SRHBTADC

8-Channel Dual ADC SAR 1Msps 12-bit Serial 32-Pin VQFN EP T/R

Using a transducer to convert real world physical signals into analog signals, this ADS7223SRHBT ADC from Texas Instruments converts those analog signals into digital data that a computer can read. This device's digital interface is serial (4-wire). It has a pseudo-differential and differential input signal. Its maximum power dissipation is 117 mW. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of ±2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.

500 pièces: Livraison en 3 jours

    Total$1,618.25Price for 250

    • (250)

      Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      2323+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Malaisie
      • In Stock: 500 pièces
      • Price: $6.473

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.