| Compliant | |
| 3A991c.3. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 2 | |
| 2 | |
| 80Msps | |
| Serial|LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 2Vp-p | |
| 700 | |
| 850 | |
| ±4.5LSB | |
| ±1%FSR | |
| 74.4dBFS(Typ) | |
| 14 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 7.15(Max) |
| Longueur du paquet | 7.15(Max) |
| Carte électronique changée | 48 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | VQFN EP |
| 48 | |
| Forme de sonde | No Lead |
This ADS6243IRGZT ADC from Texas Instruments uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. This device's digital interface is serial (1-wire, 2-wire)|lvds. It has a differential input signal. Its maximum power dissipation is 850 mW. This device is based on Pipelined architecture. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

