Texas InstrumentsADS5500MPAPEPADC

1-Channel Single ADC Pipelined 125Msps 14-bit Parallel 64-Pin HTQFP EP Tray

If you need to translate continuous analog signals into digital data then Texas Instruments offers ADS5500MPAPEP ADC to handle that with ease. This device is based on Pipelined architecture. Its maximum power dissipation is 875 mW. This device's digital interface is parallel. It has a differential input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of 2.3 Vp-p. This ADC has a minimum operating temperature of -55 °C and a maximum of 125 °C.

40 pièces: Prêt à être expédié le lendemain

    Total$769.44Price for 4

    • (4)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1934+
      Manufacturer Lead Time:
      18 semaines
      Country Of origin:
      Taïwan
      • In Stock: 40 pièces
      • Price: $192.36

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.