| Compliant | |
| 3A001a.2.c. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 1 | |
| 1 | |
| 500Msps | |
| Parallel|LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 2.2Vp-p | |
| 2180 | |
| 2575 | |
| ±2.5LSB | |
| ±5.2%FSR | |
| 65.4dBFS(Typ) | |
| 12 | |
| Yes | |
| No | |
| -55 | |
| 125 | |
| Tray | |
| Military | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 12.2(Max) |
| Longueur du paquet | 12.2(Max) |
| Carte électronique changée | 80 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | HTQFP EP |
| 80 | |
| Forme de sonde | Gull-wing |
Taking a continuous analog signal and converting it to digital data is easy with Texas Instruments' ADS5463MPFPEP ADC. It has a differential input signal. Its maximum power dissipation is 2575 mW. This device is based on Pipelined architecture. This device's digital interface is parallel|lvds. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.2 Vp-p. This ADC has a temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

