| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 32bit | |
| 1 | |
| 10|5 | |
| 38ksps | |
| Serial (3-Wire, 4-Wire, SPI) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Bipolar | |
| Analog and Digital | |
| ±2.5V | |
| 24 | |
| 37 | |
| 12ppm | |
| ±300ppm | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 4.5(Max) |
| Longueur du paquet | 9.8(Max) |
| Carte électronique changée | 28 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSSOP |
| 28 | |
| Forme de sonde | Gull-wing |
If you need to translate continuous analog signals into digital data then Texas Instruments offers ADS1263IPWR ADC to handle that with ease. It has a single-ended and differential input signal. Its maximum power dissipation is 37 mW. This device is based on Delta-Sigma architecture. This device's digital interface is serial (4-wire, spi). This ADC has a resolution of 32bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

