Analog DevicesADR3425ARJZ-R2Références de tension

V-Ref Fixed 2.5V 10mA 6-Pin SOT-23 T/R

Even in the event of large power supply variations, this ADR3425ARJZ-R2 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 0.1%. It only needs a voltage that does not exceed 6 V to effectively power your circuit. This voltage reference circuit supports series topology. By operating at a load regulation of 50ppm/mA and line regulation of 50ppm/V you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 8ppm/°C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    15 semaines
    • Price: $2.366
    1. 250+$2.366
    2. 500+$2.316

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.