Analog DevicesADPA9007ACGZNAmplificateurs RF
RF Amp Single Power Amp 31GHz 15V 32-Pin LFCSP EP Cut Tape
ADPA9007: DC to 28 GHz, GaAs, pHEMT, 2 W Power Amplifier
The ADPA9007 is a 2 W RF power amplifier that operates from DC to 28 GHz. The RF input and output are internally-matched and DC-coupled. The ADPA9007 includes an integrated temperature-compensated RF power detector and an integrated temperature sensor.
The ADPA9007 amplifier provides a gain of 12.5 dB, an output power for 1 dB compression (OP1dB) of 33 dBm, and an output third-order intercept (OIP3) of 45 dBm from 2 GHz to 16 GHz. The amplifier operates from a typical supply voltage of 15 V and has a 500 mA typical quiescent bias current, which is adjustable.
The ADPA9007 is fabricated on a gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT) process. The amplifier is housed in an RoHS-compliant, 32-Lead, 5 mm × 5 mm, lead frame chip scale package, premolded cavity [LFCSP_CAV] and is specified for operation from −40°C to +85°C.
Key Features and Benefits
- • Wideband, internally-matched, RF power amplifier
- • DC-coupled input and output
- • Integrated RF power detector
- • Integrated temperature sensor
- • Gain: 12.5 dB typical at 2 GHz to 16 GHz
- • OP1dB: 33 dBm typical at 2 GHz to 16 GHz
- • PSAT: 34 dBm typical at 2 GHz to 16 GHz
- • OIP3: 45 dBm typical at 2 GHz to 16 GHz
- • 32-Lead, 5.00 mm × 5.00 mm, LFCSP_CAV package
Applications
- • Electronic warfare
- • Radar
- • Test and measurement equipment
Evaluation Board
The ADPA9007 can be evaluated with the ADPA9007-EVALZ.
Block Diagrams and Tables




| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 31000 | |
| ±1 | |
| 10@31000MHz | |
| 23@31000MHz | |
| 35@31000MHz | |
| 8(Typ)@31000MHz | |
| 6.5(Typ)@31000MHz | |
| 7@31000MHz | |
| 15 | |
| 10 | |
| 12 | |
| Single | |
| 12200 | |
| -40 | |
| 85 | |
| Cut Tape | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.22 |
| Largeur du paquet | 5 |
| Longueur du paquet | 5 |
| Carte électronique changée | 32 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 32 | |
| Forme de sonde | No Lead |
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

