Analog DevicesADP7142RD-EVALZCartes et kits de développement de gestion de la puissance
ADP7142 Linear Regulator Evaluation Board Medical
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
Linear Regulator | |
1 | |
0 to 200 | |
2.7VDC to 40VDC | |
ADP7142 | |
-40 | |
125 |
This ADP7142RD-EVALZ by Analog Devices power management development kit helps you control the power levels of your electronic circuits. Its output produces a current of 0 to 200 mA. This part has single output. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.