Analog DevicesADP7118ARDZ-R7Linear Regulators
LDO Regulator Pos 1.2V to 19V 0.2A 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| 0.18um | |
| Adjustable | |
| 1.2 to 19 | |
| 0.2 | |
| 2.7 | |
| 20 | |
| 0.06@10mA|0.42@200mA | |
| 0.015%/V | |
| 0.002%/mA(Typ) | |
| 0.18 | |
| 52.7°C/W | |
| 41.5°C/W | |
| Current Limit|Thermal Overload Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.65(Max) mm |
| Largeur du paquet | 3.9 mm |
| Longueur du paquet | 4.9 mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N EP |
| 8 | |
| Forme de sonde | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO ADP7118ARDZ-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.03@10mA|0.2@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. With a small input voltage of 2.7 V and a max of 20 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1.5 to 5 V, this is power management at its best. At a load regulation of 0.005%/mA and line regulation of 0.01%/V a constant current can be produced at the output of your circuit. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.06@10mA|0.45@200mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

