Analog DevicesADP7102ACPZ-1.5-R7Linear Regulators
LDO Regulator Pos 1.5V 0.3A 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| 0.35um | |
| Fixed | |
| 1.5 | |
| 0.3 | |
| 3.3 | |
| 20 | |
| 0.015%/V | |
| 0.2%/A(Typ) | |
| 0.75 | |
| 40.1°C/W | |
| 27.1°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Protection|Under Voltage Lockout | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.73 mm |
| Largeur du paquet | 3 mm |
| Longueur du paquet | 3 mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 8 | |
| Forme de sonde | No Lead |
Say goodbye to unstable voltages with this LDO ADP7102ACPZ-1.5-R7 linear regulator from Analog Devices. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.2@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 3.3 V and no higher than 20 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. At a load regulation of 0.2%/A(Typ) and line regulation of 0.015%/V a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

