10-25% de reduction

Analog DevicesADP5061ACBZ-5-R7Gestion de batterie

Linear Battery Charger Li-Ion 2100mA 4.3V 20-Pin WLCSP T/R

Easily reduce the complexity and component count of your battery powered system with this battery charger ADP5061ACBZ-5-R7 charge controller from Analog Devices. Its output produces a current of 2100 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This battery gauge has an operating temperature range of -40 °C to 125 °C. This device runs on Li-Ion.

Import TariffMay apply to this part

6 000 pièces: Prêt à être expédié le lendemain

    Total$0.57Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2218+
      Manufacturer Lead Time:
      10 semaines
      Minimum Of :
      1
      Maximum Of:
      6000
      Country Of origin:
      Chine
         
      • Price: $0.5735
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2218+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Chine
      • In Stock: 6 000 pièces
      • Price: $0.5735

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.