25-50% de réduction

Analog DevicesADP5041ACPZ-1-R7Solutions PMIC

Micro PMU 2.3V to 5.5V 20-Pin LFCSP EP T/R

Easy power control is made possible with this false pin count ADP5041ACPZ-1-R7 power management IC by Analog Devices. This power management IC has an input voltage of 2.3 to 5.5 V. You can operate this at a switching frequency of 2500 to 3500 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This power management IC has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

13 pièces: Livraison en 2 jours

    Total$0.81Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1625+
      Manufacturer Lead Time:
      10 semaines
      Minimum Of :
      1
      Maximum Of:
      13
      Country Of origin:
      Chine
         
      • Price: $0.8072
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1625+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Chine
      • In Stock: 13 pièces
      • Price: $0.8072

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.