onsemiADP4100JCPZ-REELContrôleurs CC en CC
DC/DC Cntrlr Hex-OUT Step Down 9000kHz 48-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 6 | |
| Step Down | |
| 0.375 to 1.6 | |
| 9000 | |
| -0.3 | |
| 6 | |
| 4.7 to 5.75 | |
| 20(Typ) | |
| 0 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) |
| Largeur du paquet | 7 |
| Longueur du paquet | 7 |
| Carte électronique changée | 48 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 48 | |
| Forme de sonde | No Lead |
The high performance synchronous buck ADP4100JCPZ-REEL DC voltage controller from ON Semiconductor is a great way to change DC voltage levels in your circuit. With an output that has a voltage of 0.375 to 1.6 V, this is power management at its best. This DC voltage controller has 6 outputs. This DC voltage controller has an input voltage of -0.3 to 6 V. It has a switching frequency of 9000 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This DC voltage controller has a minimum operating temperature of 0 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

