Analog DevicesADP3334ARZ-REELLinear Regulators

LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin SOIC N T/R

Control the voltage level of your circuit with this LDO ADP3334ARZ-REEL linear regulator from Analog Devices. It has an overall accuracy of ±0.9 %. Its typical dropout voltage at current is 0.2@500mA|0.14@300mA|0.06@100mA|0.01@1mA V. This voltage regulation device's single output can produce a current up to 0.8(Typ) A. This will operate at a minimum voltage of 2.6 V and a maximum voltage of 11 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.5 to 10 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.4@500mA|0.25@300mA|0.14@100mA V.

451 pièces: Prêt à être expédié le lendemain

    Total$0.46Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2225+
      Manufacturer Lead Time:
      10 semaines
      Minimum Of :
      1
      Maximum Of:
      451
      Country Of origin:
      Taïwan
         
      • Price: $0.4550
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2225+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Taïwan
      • In Stock: 451 pièces
      • Price: $0.4550

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.