10-25% de reduction

Analog DevicesADP3333ARMZ-1.8-RLLinear Regulators

LDO Regulator Pos 1.8V 0.3A 8-Pin MSOP T/R

Use this LDO ADP3333ARMZ-1.8-RL linear regulator from Analog Devices to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.14@300mA|0.105@200mA|0.03@100uA V. It has an overall accuracy of ±0.8 %. This voltage regulation device's single output can produce a current up to 0.6(Typ) A. Using the part will provide the power your application needs by requiring a voltage only of 2.6 V and not exceeding a voltage of 12 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. By operating at a load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ) you can provide a constant voltage at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.23@300mA|0.185@200mA V. Its polarity is positive.

3 111 pièces: Livraison en 2 jours

    Total$0.39Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1801+
      Manufacturer Lead Time:
      10 semaines
      Minimum Of :
      1
      Maximum Of:
      3111
      Country Of origin:
      Taïwan
         
      • Price: $0.3913
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1801+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Taïwan
      • In Stock: 3 111 pièces
      • Price: $0.3913

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.