Analog DevicesADP2504ACPZ-R7Convertisseur CC en CC et puce de régulateur de commutation
Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 2.8V to 5.5V 1A 10-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| 2500(Typ) | |
| Yes | |
| 1 | |
| 2.8 to 5.5 | |
| 1 | |
| 2.3 | |
| 5.5 | |
| 2.3 to 5.5 | |
| 38 | |
| 0.6% | |
| 0.6% | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.73 mm |
| Largeur du paquet | 3 mm |
| Longueur du paquet | 3 mm |
| Carte électronique changée | 10 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 10 | |
| Forme de sonde | No Lead |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down ADP2504ACPZ-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 1 A. By only needing an input voltage of 2.3 V with a maximum of 5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 2.8 to 5.5 V, this is power management at its best. By operating at a load regulation of 0.6% and line regulation of 0.6% you can provide a constant voltage at your output. Its switching regulator has a frequency of 2100 to 2900 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

