10-25% de reduction

Analog DevicesADP2503ACPZ-5.0-R7Convertisseur CC en CC et puce de régulateur de commutation

Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 0.6A 10-Pin LFCSP EP T/R

Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down ADP2503ACPZ-5.0-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.6 A. Using the part will provide the power your application needs by requiring a voltage only of 2.3 V and not exceeding a voltage of 5 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.6% and line regulation of 0.6%. You can operate this at a switching frequency of 2900 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.

510 pièces: Prêt à être expédié le lendemain

    Total$1.15Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2205+
      Manufacturer Lead Time:
      10 semaines
      Minimum Of :
      1
      Maximum Of:
      510
      Country Of origin:
      Philippines
         
      • Price: $1.1508
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2205+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Philippines
      • In Stock: 510 pièces
      • Price: $1.1508

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.