Analog DevicesADP2370ACPZ-1.5-R7Convertisseur CC en CC et puce de régulateur de commutation

Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 1.5V 0.8A 8-Pin LFCSP EP T/R

Adjust the voltage level of your devices with this step down ADP2370ACPZ-1.5-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.8 A. Use this part at voltages between 3.2 V and 15 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. At a load regulation of 0.01%/V(Typ) and line regulation of 0.125%/A(Typ) a constant current can be produced at the output of your circuit. This converter is 92(typ) % efficient. You can operate this at a switching frequency of 1000 to 1400 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    10 semaines
    • Price: $2.333
    1. 1500+$2.333

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.