10-25% de reduction
Analog DevicesADP2370ACPZ-1.2-R7Convertisseur CC en CC et puce de régulateur de commutation
Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 1.2V 0.8A 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 1000 to 1400 | |
| Yes | |
| 1 | |
| 1.2 | |
| 0.8(Min) | |
| 3.2 | |
| 15 | |
| 3.2 to 15 | |
| 725 | |
| 0.125%/A(Typ) | |
| 0.01%/V(Typ) | |
| 92(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.73 |
| Largeur du paquet | 3 |
| Longueur du paquet | 3 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | LFCSP EP |
| 8 | |
| Forme de sonde | No Lead |
Adjust the voltage level of your devices with this step down ADP2370ACPZ-1.2-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.8 A. By only needing an input voltage of 3.2 V with a maximum of 15 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. This converter is 92(typ) % efficient. Operate at a constant current by utilizing the load regulation of 0.01%/V(Typ) and line regulation of 0.125%/A(Typ). You can operate this at a switching frequency of 1000 to 1400 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

