Analog DevicesADP2311ACPZ-3-R7Convertisseur CC en CC et puce de régulateur de commutation

Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.6V to 18V 1A/1A 24-Pin LFCSP EP T/R

Adjust the voltage level of your devices with this step down ADP2311ACPZ-3-R7 DC to DC converter from Analog Devices. This converter's 2 outputs can produce a current up to 1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.5 V and no higher than 18 V. With an adjustable output that has a voltage of 0.6 to 18 V, this is power management at its best. This device has a typical switch current of 2.6 A. Its switching regulator has a frequency of 350 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    10 semaines
    • Price: $3.54
    1. 1500+$3.54

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.