Analog DevicesADP2302ARDZ-5.0-R7Convertisseur CC en CC et puce de régulateur de commutation
Conv DC-DC 3V to 20V Step Down Single-Out 5V 2A 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 805 | |
| Yes | |
| 1 | |
| 5 | |
| 2 | |
| 3 | |
| 20 | |
| 3 to 20 | |
| 3.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.65(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 4.9 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N EP |
| 8 | |
| Forme de sonde | Gull-wing |
Adjust the voltage level of your devices with this step down ADP2302ARDZ-5.0-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 3 V that does not exceed 20 V. With a fixed output that has a voltage of 5 V, this is power management at its best. This part offers a switching frequency of 595 to 805 kHz in order to work properly. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

