Analog DevicesADP2164ACPZ-2.5-R7Convertisseur CC en CC et puce de régulateur de commutation

Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 2.5V 4A 16-Pin LFCSP EP T/R

Adjust the voltage level of your devices with this step down ADP2164ACPZ-2.5-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 4 A. Use this part at voltages between 2.7 V and 6.5 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.05%/A(Typ) and line regulation of 0.05%/V(Typ). It has a switching frequency of 500 to 1400|660|720|1320 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    14 semaines
    • Price: $2.688
    1. 1500+$2.688

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.