Analog DevicesADP2138ACBZ-3.3-R7Convertisseur CC en CC et puce de régulateur de commutation
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 3.3V 0.8A 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 3000 | |
| Yes | |
| 1 | |
| 3.3 | |
| 0.8 | |
| 2.3 | |
| 5.5 | |
| 24 | |
| 0.25%/V(Typ) | |
| -0.95%/A(Typ) | |
| 95 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.36 |
| Largeur du paquet | 1.03 |
| Longueur du paquet | 1.51 |
| Carte électronique changée | 6 |
| Nom de lemballage standard | CSP |
| Conditionnement du fournisseur | WLCSP |
| 6 | |
| Forme de sonde | Ball |
Adjust the voltage level of your devices with this step down ADP2138ACBZ-3.3-R7 DC to DC converter from Analog Devices. This converter's single output can produce a current up to 0.8 A. Using the part will provide the power your application needs by requiring a voltage only of 2.3 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. This converter is 95 % efficient. To produce a constant current at your output, supply your circuit with a load regulation of -0.95%/A(Typ) and line regulation of 0.25%/V(Typ). This part offers a switching frequency of 3000 kHz in order to work properly. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

